
The Trimpot 3345 Sealed Wirewound Variable Resistor is a through-hole mounted component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and a resistance of 25kΩ. The resistor is packaged in bulk quantities of 100 and has a weight of 0.04 oz. It is a sealed, wirewound variable resistor with a tolerance of 5%.
Bourns 3345W-1-253 technical specifications.
| Depth | 6.86mm |
| Height | 0.525inch |
| Length | 11.43mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3345 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345W-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.