
Cermet trimmer potentiometer, 1MΩ resistance with 20% tolerance, rated for 0.5W power dissipation and 250V DC. Features a linear taper, single turn, and through-hole PCB mounting with pin terminations. Operates across a -55°C to 125°C temperature range, with matte tin contact plating and a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3352E-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin, Matte |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352E-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.