
Cermet trimmer potentiometer, 1kΩ resistance with 20% tolerance. Features 0.5W power dissipation, 250V voltage rating, and a linear taper. Designed for through-hole PCB mounting with a single turn adjustment. Operating temperature range from -55°C to 125°C. RoHS compliant with tin matte contact plating.
Sign in to ask questions about the Bourns 3352H-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3352H-1-102LF technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 7.62mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352H-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
