
10k Ohm Cermet Variable Resistor, Linear Taper, 20% Tolerance. Features a 250V Voltage Rating and 500mW Max Power Dissipation. Operating temperature range from -55°C to 125°C. Through-hole mounting for PCB applications. RoHS compliant with tin, matte contact plating.
Bourns 3352H-1-103LF technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 7.62mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352H-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.