
The Bourns Trimpot 3352 is a 25kR cermet variable resistor with a 20% tolerance, suitable for use in applications up to 125°C. It has a maximum power dissipation of 500mW and is available in a through-hole package. The resistor is RoHS compliant and has a tin, matte contact plating. It measures 8.89mm in length and 7.62mm in depth, with a weight of 0.01oz.
Bourns 3352K-1-253LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 7.62mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352K-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
