Cermet trimmer potentiometer, 0.5W power rating, 500kΩ resistance with 20% tolerance. Features a linear taper, single turn operation, and a voltage rating of 250V. Designed for through-hole mounting with pin terminations and a matte tin contact plating. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Bourns 3352P-1-504LF technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 10.67mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352P-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.