Cermet trimmer potentiometer, 1M Ohm resistance with 20% tolerance, rated for 0.5W maximum power dissipation and 250V. Features a linear taper, single turn adjustment, and pin termination for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 8.89mm (length/diameter) x 9.53mm (depth) x 3.81mm (height). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |