
Cermet trimmer potentiometer, 5kR resistance with 20% tolerance. Features 0.5W power dissipation and a linear taper. Designed for through-hole PCB mounting with pin terminations. Operates across a temperature range of -55°C to 125°C and has a voltage rating of 250V. This RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3352T-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 9.53mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352T-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
