Sign in to ask questions about the Bourns 3352T-1-505LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3352T-1-505LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352T-1-505LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.