
The 3352V-1-505LF is a 5MR cermet trimpot with a 20% tolerance, designed for through hole mounting. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 125°C. This component is a variable resistor with one turn and is packaged in bulk. It features a pin termination and a weight of 0.01oz.
Sign in to ask questions about the Bourns 3352V-1-505LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3352V-1-505LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Series | Trimpot® 3352 - Open Frame |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352V-1-505LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
