
Cermet trimmer potentiometer, 0.5W power dissipation, 10kΩ resistance with 20% tolerance. Features a single turn, linear taper design for precise adjustment. Through-hole PCB mount with pin termination. Operates across a wide temperature range from -55°C to 125°C, with a 250V voltage rating. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3352W-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.33mm |
| Diameter | 8.89mm |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352W-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.