The Bourns Trimpot 3352 Open Frame resistor has a resistance of 50 ohms with a tolerance of 20%. It is a cermet type resistor with a maximum power dissipation of 500 milliwatts. The component is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is packaged in a bag and has a weight of 0.01 ounces.
Bourns 3352W-1-500 technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 5.33mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bag |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3352 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3352W-1-500 to view detailed technical specifications.
No datasheet is available for this part.