RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 3/8 INCH, CIRCULAR, 3 PINS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
