
Res Conductive Plastic POT 1M Ohm 20% 1/4W 1Turn 2.36mm Pin Panel Mount/Through Hole
Bourns 3360P-1-105 technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not Compliant |
No datasheet is available for this part.