
Conductive plastic potentiometer featuring 500 kΩ resistance and a 20% tolerance. This single-turn, linear taper potentiometer offers a maximum power dissipation of 250mW and operates within a temperature range of 1°C to 125°C. Designed for panel mounting with through-hole termination, it includes a tin, matte contact plating and a 0.5-inch actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3360P-1-504LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin, Matte |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3360P-1-504LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
