
This conductive plastic potentiometer features a linear taper and a resistance of 20kR with a tolerance of 20%. It is designed for panel mount applications and has a maximum power dissipation of 250mW. The operating temperature range is from 1°C to 125°C. The potentiometer is available in packaging quantities of 100 and is not RoHS compliant.
Sign in to ask questions about the Bourns 3360Y-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3360Y-1-203 technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3360Y-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.