The Bourns 3360Y-1-504 is a conductive plastic potentiometer with a maximum power dissipation of 250mW and a resistance of 500kR. It features a linear taper and a tolerance of 20%. The device is designed for panel mount applications and is available in a bulk packaging with 100 units per package. The potentiometer operates within a temperature range of -1°C to 125°C.
Bourns 3360Y-1-504 technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3360Y-1-504 to view detailed technical specifications.
No datasheet is available for this part.