
The Bourns 3361P-001-102GLF is a cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 1000R with a tolerance of 10%. This resistor is part of the 3361 series and is not SVHC compliant. It is suitable for use in applications where a variable resistance is required.
Bourns 3361P-001-102GLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1000R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3361 |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
