
Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance. Features a 0.5W power rating, 300V DC voltage rating, and operates across a -55°C to 125°C temperature range. This single-turn, square, surface-mount component utilizes gull-wing terminations and is RoHS compliant. Packaging is provided on tape and reel.
Sign in to ask questions about the Bourns 3361P-1-102GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3361P-1-102GLF technical specifications.
| Color | Natural |
| Contact Plating | Tin, Matte |
| Depth | 8.53mm |
| Height | 0.205inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-102GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
