
Sealed cermet trimmer potentiometer for surface mount applications. Features 10kR resistance with 10% tolerance and a linear taper. Operates across a -55°C to 125°C temperature range with a 300V DC rating and 500mW power dissipation. Terminated with gull wing leads and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3361P-1-103GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 8.53mm |
| Height | 4.88mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 8.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-103GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
