
The Bourns 3361P-1-204GLF is a 200kR cermet trimpot with a 10% tolerance and a maximum power dissipation of 500mW. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications with a gull wing termination. The resistor is packaged on a tape and reel and is RoHS compliant.
Sign in to ask questions about the Bourns 3361P-1-204GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3361P-1-204GLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 8.53mm |
| Height | 0.192inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-204GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
