
Cermet trimmer potentiometer, 0.5W power dissipation, 5kΩ resistance with 10% tolerance. Features a single turn, linear taper, and gull wing termination for surface mount applications. Operates across a wide temperature range of -55°C to 125°C with a 300V DC voltage rating. Packaged in tape and reel, this RoHS compliant component is designed for general purpose use.
Bourns 3361P-1-502GLF technical specifications.
| Color | Natural |
| Depth | 8.53mm |
| Height | 0.192inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-502GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
