
SMD trimmer potentiometer featuring a cermet resistive element with 50kR resistance and 10% tolerance. This general-purpose variable resistor offers a linear taper and a single turn adjustment, rated for 300V DC. Designed for surface mounting with gull wing terminations, it operates across a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. Packaged on tape and reel, this RoHS compliant component is suitable for various electronic applications.
Bourns 3361P-1-503GLF technical specifications.
| Color | Natural |
| Depth | 8.53mm |
| Height | 0.205inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3361 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-503GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
