
Cermet trimmer potentiometer, 100k Ohm resistance with 10% tolerance, rated for 0.5W power dissipation and 300V DC. Features a linear taper, single turn, and gull wing termination for surface mount applications. Operating temperature range from -55°C to 125°C. Dimensions are 0.264" L x 0.192" W x 0.29" H. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3361S-1-104GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Height | 0.29inch |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3361 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.192inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361S-1-104GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
