
The 3362M-1-100 is a 10R cermet trimpot with a 10% tolerance and 500mW maximum power dissipation. It is available in a 1/4 inch square package with three pins and is designed for through hole mounting. The trimpot operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The package quantity is 200 units per packaging, which is a rail or tube. The weight of the trimpot is 0.02oz.
Bourns 3362M-1-100 technical specifications.
| Height | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3362 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
