
1k Ohm linear taper cermet trimmer potentiometer, 0.5W power rating, 300V voltage rating, and 10% resistance tolerance. Features a sealed cermet construction for reliable performance across a -55°C to 125°C operating temperature range. Designed for through-hole PCB mounting with pin terminations and a single turn adjustment. This blue component is RoHS compliant and packaged in rails/tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3362M-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362M-1-102LF technical specifications.
| Color | Blue |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362M-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
