
10k Ohm Cermet Trimmer Resistor, 0.5W Power Dissipation, 10% Resistance Tolerance, Linear Taper. Features a sealed, through-hole PCB mount design with pin termination. Operates across a -55°C to 125°C temperature range with a 300V voltage rating. Blue cermet element, 6.6mm length, 4.7mm depth, and 0.185inch width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |