
2k Ohm, 10% tolerance cermet trimmer potentiometer with linear taper. Features 0.5W power dissipation at 125°C max operating temperature and 300V voltage rating. Designed for through-hole PCB mounting with pin terminations. Sealed Trimpot® 3362 series, blue color, 0.26-inch length, 0.185-inch width, and 4.7mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3362M-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362M-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.