
The Bourns Trimpot 3362 Sealed is a cermet variable resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a rail/Tube packaging with 50 units per package and is lead free and RoHS compliant.
Sign in to ask questions about the Bourns 3362M-1-204LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362M-1-204LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362M-1-204LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
