
25kR Cermet trimmer potentiometer with 10% tolerance, designed for PCB mounting via through-hole pins. Features a 0.5W power rating and a 300V DC voltage rating, operating across a temperature range of -55°C to 125°C. This sealed, linear taper trimmer offers 1 turn for precise adjustment and a matte tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3362M-1-253LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362M-1-253LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
