
The Bourns Trimpot 3362 Sealed Linear 500kR 10% is a 1/4 inch square, three-pin resistor with a RoHS compliant package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is made of cermet material and has a resistance of 500kΩ with a tolerance of 10%. It is available in a package quantity of 50 and is packaged in a rail/tube configuration.
Bourns 3362M-1-504LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362M-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.