
Cermet trimmer potentiometer with 1k Ohm resistance and 10% tolerance. Features a linear taper, 0.5W power dissipation, and a single electrical and mechanical turn. Mounts via through-hole PCB with pin termination and tin terminal finish. Operating temperature range is -55°C to 125°C, with a 300V voltage rating. Dimensions are 6.6mm (L) x 6.99mm (D) x 4.7mm (H).
Bourns 3362P-1-102LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Diameter | 0.46mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Manufacturer Series | 3362 |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
