
Cermet trimmer potentiometer, 0.5W power dissipation, 100kΩ resistance with 10% tolerance. Features a linear taper, single turn adjustment, and through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C with a 300V voltage rating. Constructed with CERMET technology and lead-free termination, this component is RoHS compliant.
Bourns 3362P-1-104LF technical specifications.
| Color | Blue |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
