Cermet trimmer resistor with 2k Ohm resistance and 10% tolerance. Features 500mW power dissipation, operating temperature range of -55°C to 125°C, and a single electrical/mechanical turn. Through-hole mounting with pin termination and matte tin contact plating. This sealed cermet trimmer is RoHS compliant and packaged in a tube.
Sign in to ask questions about the Bourns 3362P-1-202TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362P-1-202TLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 7.04mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-202TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.