
Cermet trimmer potentiometer, 0.5W power dissipation, 20kΩ resistance with 10% tolerance. Features a linear taper, single turn, and through-hole PCB mounting. Operates across a -55°C to 125°C temperature range with a 300V voltage rating. This RoHS compliant component has pin terminations and a sealed design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3362P-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 6.99mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
