
The Bourns 3362P-1-204 is a 200kR cermet trimpot with a linear taper, rated for 500mW power dissipation and operating between -55°C and 125°C. It is available in a through hole package and is not RoHS compliant. The resistor is packaged in a rail or tube and has a weight of 0.02oz.
Bourns 3362P-1-204 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
No datasheet is available for this part.