
Cermet trimmer potentiometer, 0.5W power rating, 10kΩ resistance with 10% tolerance. Features a linear taper, single turn, and through-hole PCB mounting. Operates within a -55°C to 125°C temperature range with a 300V voltage rating. Sealed construction with tin terminal finish.
Bourns 3362R-1-103LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Manufacturer Series | 3362 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362R-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
