1M ohm, 0.5W cermet trimmer potentiometer with linear taper, designed for through-hole mounting. Features a 10% tolerance and operates across a temperature range of -55°C to 125°C. Tin, matte contact plating ensures reliable performance. This sealed trimmer is RoHS compliant and lead-free.
Bourns 3362R-1-105LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
No datasheet is available for this part.