25k Ohm Cermet trimmer potentiometer with 10% tolerance, designed for through-hole mounting. Features a 0.5W power rating and a 300V voltage rating, operating across a temperature range of -55°C to 125°C. This sealed trimmer utilizes tin, matte contact plating and a linear taper, suitable for general electronic applications.
Bourns 3362R-1-253LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362R-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.