
5k Ohm linear taper cermet trimmer resistor, 0.5W power rating, 300V voltage rating, and 10% tolerance. Features through-hole PCB mounting with pin termination, a sealed Trimpot® 3362 series design, and a single turn adjustment. Operates across a -55°C to 125°C temperature range. This RoHS compliant, lead-free component is blue in color and measures 0.275" L x 0.26" W x 0.185" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3362R-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362R-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.