
Cermet trimmer potentiometer, 10k Ohm resistance with 10% tolerance. Features 0.5W power dissipation, linear taper, and single turn mechanical and electrical adjustment. Through-hole PCB mount with pin termination. Operates from -55°C to 125°C, rated for 300V DC. Dimensions: 6.6mm (L) x 4.7mm (D) x 2.77mm (H). RoHS compliant.
Sign in to ask questions about the Bourns 3362S-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362S-1-103LF technical specifications.
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362S-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.