
Through-hole mounted, 1/4 inch square cermet trimmer resistor with 100 ohm resistance and 10% tolerance. Features a linear taper, 300V voltage rating, and 500mW power dissipation. Operates across a -55°C to 125°C temperature range. Sealed Trimpot® series, blue in color, with pin terminations.
Bourns 3362U-1-101LF technical specifications.
| Color | Blue |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362U-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
