
100k Ohm, 0.5W cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features a sealed design, PC pin termination for through-hole PCB mounting, and a voltage rating of 300V. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 500mW. This RoHS compliant component is presented in a blue, 0.275" x 0.26" x 0.185" package.
Sign in to ask questions about the Bourns 3362U-1-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362U-1-104LF technical specifications.
| Color | Blue |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362U-1-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.