1M ohm linear taper cermet trimmer resistor, 0.5W power rating, 10% resistance tolerance, and 300V DC rated voltage. Features a sealed cermet element, tin matte contact plating, and PC pin termination for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C. Dimensions include a 0.275-inch length, 0.26-inch width, and 0.185-inch height.
Bourns 3362U-1-105LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362U-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.