
50k Ohm linear taper cermet trimmer potentiometer with 0.5W power dissipation and 300V voltage rating. Features a sealed Trimpot® 3362 series design for through-hole PCB mounting with pin terminations. Operating temperature range from -55°C to 125°C, 10% tolerance, and 1 turn adjustment. Dimensions: 0.275" L x 0.26" W x 0.185" H (6.99mm depth). RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3362U-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362U-1-503LF technical specifications.
| Color | Blue |
| Depth | 6.99mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362U-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
