
Cermet trimmer potentiometer with 1k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 300V voltage rating, and a linear taper. This through-hole component offers 1 mechanical and 1 electrical turn, operating from -55°C to 125°C. Supplied in a blue, lead-free, RoHS-compliant tube packaging.
Sign in to ask questions about the Bourns 3362W-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362W-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362W-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
