
Cermet trimmer potentiometer, 10kΩ resistance, 10% tolerance, 0.5W power rating. Features a single turn, linear taper, and through-hole PCB mounting with 3 pins. Operates from -55°C to 125°C with a 300V voltage rating. Sealed construction, RoHS compliant, and lead-free.
Bourns 3362W-1-103LF technical specifications.
| Color | Blue |
| Depth | 4.7mm |
| Height | 6.99mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362W-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
