
The Bourns Trimpot 3362 Sealed Cermet resistor features a maximum power dissipation of 500mW and a tolerance of 10%. It is available in a package quantity of 50 and is packaged in rail/tube form. The resistor is mounted through a hole and has a termination of PC pin. It is not RoHS compliant and has a resistance of 50R. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Bourns 3362W-1-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362W-1-500 technical specifications.
| Height | 0.275inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3362 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3362W-1-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
