
Cermet trimmer potentiometer with 5k Ohm resistance and 10% tolerance. Features a 0.5W power rating, 1 electrical and 1 mechanical turn, and linear taper. Through-hole PCB mount with pin termination. Operates from -55°C to 125°C with a 300V voltage rating. Dimensions are 6.6mm (length/width) x 4.7mm (depth) x 2.77mm (height). RoHS compliant.
Sign in to ask questions about the Bourns 3362W-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3362W-1-502LF technical specifications.
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362W-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
