
Sealed cermet trimmer potentiometer with 50kR resistance and 10% tolerance. Features a linear taper, 500mW power dissipation, and 300V DC rated voltage. Designed for through-hole mounting with PC pin termination, operating from -55°C to 125°C. Dimensions include 0.26-inch length, 0.185-inch width, and 4.7mm depth. This RoHS compliant component is lead-free and blue in color.
Bourns 3362X-1-503LF technical specifications.
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362X-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.